Part Details for T-CWP7-12 by Littelfuse Inc
Overview of T-CWP7-12 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for T-CWP7-12
T-CWP7-12 CAD Models
T-CWP7-12 Part Data Attributes
|
T-CWP7-12
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
T-CWP7-12
Littelfuse Inc
Silicon Controlled Rectifier, 15.7A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | UNCASED CHIP, S-XUUC-N3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.30.00.40 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 25 mA | |
JESD-30 Code | S-XUUC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15.7 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |