Part Details for T-8110---BAL-DB by Broadcom Limited
Overview of T-8110---BAL-DB by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC129ALC4TR-R5 | Analog Devices | 4-8GHz DBL-BAL Mixer | |
HMC129ALC4TR | Analog Devices | 4-8GHz DBL-BAL Mixer | |
HMC129ALC4 | Analog Devices | 4-8GHz DBL-BAL Mixer |
Part Details for T-8110---BAL-DB
T-8110---BAL-DB CAD Models
T-8110---BAL-DB Part Data Attributes
|
T-8110---BAL-DB
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
T-8110---BAL-DB
Broadcom Limited
Microprocessor Circuit, CMOS, PBGA272, PLASTIC, BGA-272
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC, BGA-272 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Number of Terminals | 272 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.32 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for T-8110---BAL-DB
This table gives cross-reference parts and alternative options found for T-8110---BAL-DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T-8110---BAL-DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T-8110---BAL-DB | SPECIALTY MICROPROCESSOR CIRCUIT, PBGA272, PLASTIC, BGA-272 | Avago Technologies | T-8110---BAL-DB vs T-8110---BAL-DB |