Part Details for T-74525XS-LF-05.000MHZ by Kvg Quartz Crystal Technology
Overview of T-74525XS-LF-05.000MHZ by Kvg Quartz Crystal Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T-74525XS-LF-05.000MHZ
T-74525XS-LF-05.000MHZ CAD Models
T-74525XS-LF-05.000MHZ Part Data Attributes
|
T-74525XS-LF-05.000MHZ
Kvg Quartz Crystal Technology
Buy Now
Datasheet
|
Compare Parts:
T-74525XS-LF-05.000MHZ
Kvg Quartz Crystal Technology
Clipped Sine Output Oscillator, 5MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KVG QUARTZ CRYSTAL TECHNOLOGY | |
Reach Compliance Code | unknown | |
Additional Feature | TR, 13 INCH | |
Aging | 0.02 PPM/DAY | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |