Part Details for T-51513D104JU-FW-A-AIN by Optrex America Inc
Overview of T-51513D104JU-FW-A-AIN by Optrex America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for T-51513D104JU-FW-A-AIN
T-51513D104JU-FW-A-AIN CAD Models
T-51513D104JU-FW-A-AIN Part Data Attributes
|
T-51513D104JU-FW-A-AIN
Optrex America Inc
Buy Now
Datasheet
|
Compare Parts:
T-51513D104JU-FW-A-AIN
Optrex America Inc
Display
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTREX CORP | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 640 Pixel | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Overall Depth | 12.2 mm | |
Overall Height | 181.6 mm | |
Overall Length | 243 mm | |
Supply Voltage-Nom | 3.3 V | |
Vertical Pixel Count | 480 Pixel | |
Viewing Area Height | 158 mm | |
Viewing Area Length | 211 mm |