T-35014
Description: Telecom Transformer

Overview of T-35014 by Rhombus Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
77313-501-40LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch.

CAD Models for T-35014 by Rhombus Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T-35014 by Rhombus Industries Inc

T-35014
Rhombus Industries Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RHOMBUS INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
VOICE/DATA COUPLING
Height
10.41 mm
Length
11.05 mm
Mounting Feature
THROUGH HOLE MOUNTED
Operating Frequency-Max
3.5 kHz
Operating Frequency-Min
0.3 kHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
Primary Impedance
300 OHMS
Secondary Impedance
600 OHMS
Surface Mount
NO
Transformer Type
TELECOM TRANSFORMER
Width
11.05 mm
Want to compare parts?
  1. T-35014
    Rhombus Industries Inc
    Telecom Transformer
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T-35014 by Rhombus Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T-35014 by Rhombus Industries Inc

Select Manufacturer
Which Manufacturer of T-35014 would you like to use for your alert(s)?
  • Please alert me when T-35014 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T-35014 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T-35014 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T-35014 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T-35014.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T-35014 by Rhombus Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: