Part Details for T-35010 by Rhombus Industries Inc
Overview of T-35010 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T-35010
T-35010 CAD Models
T-35010 Part Data Attributes:
|
T-35010
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
T-35010
Rhombus Industries Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | VOICE/DATA COUPLING | |
Height | 10.41 mm | |
Length | 11.05 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 3.5 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Primary Impedance | 600 OHMS | |
Secondary Impedance | 3.2 OHMS | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 11.05 mm |