Part Details for T-16729 by Rhombus Industries Inc
Overview of T-16729 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for T-16729
T-16729 CAD Models
T-16729 Part Data Attributes
|
T-16729
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
T-16729
Rhombus Industries Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DATA COUPLING | |
Approvals | UL | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER |