Part Details for T-1524-189 by FDK Corporation
Overview of T-1524-189 by FDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1524AMLF | Renesas Electronics Corporation | Dual Output Phase Controlled SSTL_3/PECL Clock Generator | |
1524AMLFT | Renesas Electronics Corporation | Dual Output Phase Controlled SSTL_3/PECL Clock Generator |
Part Details for T-1524-189
T-1524-189 CAD Models
T-1524-189 Part Data Attributes
|
T-1524-189
FDK Corporation
Buy Now
Datasheet
|
Compare Parts:
T-1524-189
FDK Corporation
Inverter Transformer, 7V In Max, 6W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 13:3:2000 | |
Height | 8 mm | |
Input Voltage-Max | 7 V | |
Length | 20 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 200 kHz | |
Operating Frequency-Min | 30 kHz | |
Power Rating | 6 W | |
Surface Mount | YES | |
Transformer Type | INVERTER TRANSFORMER | |
Width | 15 mm |