Part Details for T-13634 by Rhombus Industries Inc
Overview of T-13634 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for T-13634
T-13634 CAD Models
T-13634 Part Data Attributes
|
T-13634
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
T-13634
Rhombus Industries Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1.58/2 | |
Approvals | UL | |
Height | 10.16 mm | |
Length | 14.2 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Packing Method | TUBE | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 14.2 mm |