T-1250SCTT
Description: Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT,

Overview of T-1250SCTT by iNRCORE LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for T-1250SCTT by iNRCORE LLC

Part # Manufacturer Description Stock Price Buy
DISTI # 1902-T-1250SCTTTR-ND
DigiKey FIBRE CHANNEL Min Qty: 400 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 400 $53.2719
$53.2719 Buy Now
DISTI # 673-T-1250SCTT
Mouser Electronics Audio Transformers / Signal Transformers 1CT:1CT 0.2OHM PRIM 1500VRMS 0
  • 400 $29.7800
$29.7800 Order Now
DISTI # T-1250SCTT
TTI Audio Transformers / Signal Transformers 1CT:1CT 0.2OHM PRIM 1500VRMS Min Qty: 24 Package Multiple: 1 Container: Reel Americas - 0
  • 24 $68.1400
$68.1400 Buy Now

CAD Models for T-1250SCTT by iNRCORE LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T-1250SCTT by iNRCORE LLC

T-1250SCTT
iNRCORE LLC
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
INRCORE LLC
Reach Compliance Code
compliant
Additional Feature
COMPATIBLE WITH ANSI X3T111
Application
GENERAL PURPOSE
Height
4.32 mm
Isolation Voltage
1500 V
Length
12.7 mm
Mounting Feature
SURFACE MOUNT
Number of Functions
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TAPE & REEL
Primary Inductance
3.75 µH
Pulse Rise Time-Max
0.28 ns
Surface Mount
YES
Transformer Type
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1CT:1CT
Width
7.37 mm
Want to compare parts?
  1. T-1250SCTT
    iNRCORE LLC
    Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T-1250SCTT by iNRCORE LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T-1250SCTT by iNRCORE LLC

Select Manufacturer
Which Manufacturer of T-1250SCTT would you like to use for your alert(s)?
  • Please alert me when T-1250SCTT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T-1250SCTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T-1250SCTT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T-1250SCTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T-1250SCTT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T-1250SCTT by iNRCORE LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: