Part Details for T-1250SCTNLT by iNRCORE LLC
Overview of T-1250SCTNLT by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T-1250SCTNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-T-1250SCTNLTTR-ND
|
DigiKey | FIBRE CHANNEL Min Qty: 400 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$57.7174 | Buy Now |
DISTI #
T-1250SCTNLT
|
Avnet Americas | - Tape and Reel (Alt: T-1250SCTNLT) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$30.4275 | Buy Now |
DISTI #
673-T-1250SCTNLT
|
Mouser Electronics | Audio Transformers / Signal Transformers RoHS: Compliant | 0 |
|
$32.6300 | Order Now |
Part Details for T-1250SCTNLT
T-1250SCTNLT CAD Models
T-1250SCTNLT Part Data Attributes
|
T-1250SCTNLT
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
T-1250SCTNLT
iNRCORE LLC
Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | DIMENSION HEIGHT IS INCLUDE TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Height | 4.57 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Primary Inductance | 3.75 µH | |
Pulse Rise Time-Max | 0.28 ns | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 7.37 mm |