Part Details for T-1250SCT by Pulse Electronics Corporation
Overview of T-1250SCT by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for T-1250SCT
T-1250SCT CAD Models
T-1250SCT Part Data Attributes
|
T-1250SCT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T-1250SCT
Pulse Electronics Corporation
Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | COMPATIBLE WITH ANSI X3T111 | |
Application | GENERAL PURPOSE | |
Height | 4.32 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Primary Inductance | 3.75 µH | |
Pulse Rise Time-Max | 0.28 ns | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 7.37 mm |