T-11306
Description: Datacom Transformer, GENERAL PURPOSE Application(s), 1:1

Overview of T-11306 by Rhombus Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
77315-113-06LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 6 Positions 2.54mm (0.100in) Pitch, Right Angle
54776-113-06LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Double row , Double body, Triplex, 6 Positions, 2.54mm (0.100in) Pitch
54242-113062600LF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded Stacking vertical header, Surface Mount, Double Row, 6 Positions, 2.54mm (0.100in) Pitch.

CAD Models for T-11306 by Rhombus Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T-11306 by Rhombus Industries Inc

T-11306
Rhombus Industries Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RHOMBUS INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
ET Product-Min
3 V-us
Height
5.21 mm
Isolation Voltage
500 V
Length
12.83 mm
Mounting Feature
THROUGH HOLE MOUNTED
Number of Functions
1
Primary Inductance
150 µH
Pulse Rise Time-Max
3.5 ns
Surface Mount
NO
Transformer Type
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1:1
Width
7.24 mm
Want to compare parts?
  1. T-11306
    Rhombus Industries Inc
    Datacom Transformer, GENERAL PURPOSE Application(s), 1:1
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T-11306 by Rhombus Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T-11306 by Rhombus Industries Inc

Select Manufacturer
Which Manufacturer of T-11306 would you like to use for your alert(s)?
  • Please alert me when T-11306 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T-11306 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T-11306 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T-11306 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T-11306.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T-11306 by Rhombus Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: