T-11-1250-P-MFC-O-G5
Source Photonics
Description: Receiver, 1100nm Min, 1650nm Max, 1250Mbps, FC Connector, Through Hole Mount

Overview of T-11-1250-P-MFC-O-G5 by Source Photonics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MLC1250-132MLB Coilcraft Inc General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT
MLC1250-801 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS
MLC1250-801ML Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS

CAD Models for T-11-1250-P-MFC-O-G5 by Source Photonics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T-11-1250-P-MFC-O-G5 by Source Photonics

T-11-1250-P-MFC-O-G5
Source Photonics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SOURCE PHOTONICS INC
Reach Compliance Code
unknown
Body Height
30 mm
Body Length or Diameter
6.3 mm
Built-in Feature
AMPLIFIER
Communication Standard
ATM, SDH, SONET
Connection Type
FC CONNECTOR
Data Rate
1250 Mbps
Emitter/Detector Type
PIN PHOTODIODE
Fiber Optic Device Type
RECEIVER
Fiber Type
50/125, MMF
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Operating Wavelength-Max
1650 nm
Operating Wavelength-Min
1100 nm
Operating Wavelength-Nom
1310 nm
Reception Type
DIGITAL
Sensitivity
-26 dBm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Want to compare parts?
  1. T-11-1250-P-MFC-O-G5
    Source Photonics
    Receiver, 1100nm Min, 1650nm Max, 1250Mbps, FC Connector, Through Hole Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T-11-1250-P-MFC-O-G5 by Source Photonics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T-11-1250-P-MFC-O-G5 by Source Photonics

Select Manufacturer
Which Manufacturer of T-11-1250-P-MFC-O-G5 would you like to use for your alert(s)?
  • Please alert me when T-11-1250-P-MFC-O-G5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T-11-1250-P-MFC-O-G5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T-11-1250-P-MFC-O-G5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T-11-1250-P-MFC-O-G5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T-11-1250-P-MFC-O-G5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T-11-1250-P-MFC-O-G5 by Source Photonics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: