Part Details for T-1033S-504 by FDK Corporation
Overview of T-1033S-504 by FDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T-1033S-504
T-1033S-504 CAD Models
T-1033S-504 Part Data Attributes
|
T-1033S-504
FDK Corporation
Buy Now
Datasheet
|
Compare Parts:
T-1033S-504
FDK Corporation
Inverter Transformer, 6.5V In Max, 3.5W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 11:3:1880 | |
Height | 5.3 mm | |
Input Voltage-Max | 6.5 V | |
Length | 28.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 200 kHz | |
Operating Frequency-Min | 40 kHz | |
Power Rating | 3.5 W | |
Surface Mount | YES | |
Transformer Type | INVERTER TRANSFORMER | |
Width | 10 mm |