SIT9366AI-2B2-33E156.250000
SiTime Corporation
Description: LVDS Output Clock Oscillator, 156.25MHz Nom, PQFD-6

Overview of SIT9366AI-2B2-33E156.250000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9366AI-2B2-25E125.000000 SiTime SIT9366AI-2B2-25E125.000000
SIT9366AI-2B2-25N125.000000 SiTime SIT9366AI-2B2-25N125.000000
SIT9366AI-2B2-33E1.000000 SiTime SIT9366AI-2B2-33E1.000000

Price & Stock for SIT9366AI-2B2-33E156.250000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1473-SIT9366AI-2B2-33E156.250000-ND
DigiKey MEMS OSC XO 156.2500MHZ LVDS SMD Min Qty: 1 Lead time: 16 Weeks Container: Strip Temporarily Out of Stock
  • 1 $13.2900
  • 10 $12.4320
  • 50 $12.0032
  • 100 $11.5745
  • 500 $11.4030
$11.4030 / $13.2900 Buy Now
Verical 156.25 MHz Differential Oscillators Min Qty: 10 Package Multiple: 1 Date Code: 2223 Americas - 1604
  • 10 $7.9102
  • 50 $7.6277
  • 100 $7.4865
  • 250 $7.0627
$7.0627 / $7.9102 Buy Now
DISTI # SiT9366AI-2B2-33E156.250000
SiTime Corporation 1 to 220 MHz, Ultra-low Jitter Differential XO Package Multiple: 1 891
  • 1 $9.0810
  • 100 $8.4330
  • 500 $7.6220
  • 1,000 $7.1360
$7.1360 / $9.0810 Buy Now
DISTI # C1S715220243541
Chip1Stop MEMS Oscillators RoHS: Compliant 1538
  • 10 $10.2000
  • 50 $8.9900
  • 100 $8.3000
  • 250 $7.4000
$7.4000 / $10.2000 Buy Now

CAD Models for SIT9366AI-2B2-33E156.250000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT9366AI-2B2-33E156.250000 by SiTime Corporation

SIT9366AI-2B2-33E156.250000
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
PQFD-6
Reach Compliance Code
compliant
Samacsys Manufacturer
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.47 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
156.25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Equivalence Code
SOLCC6,.1,43
Physical Dimension
3.2mm x 2.5mm x 0.9mm
Rise Time-Max
0.47 ns
Supply Current-Max
79 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. SIT9366AI-2B2-33E156.250000
    SiTime Corporation
    LVDS Output Clock Oscillator, 156.25MHz Nom, PQFD-6
    VS

Alternate Parts for SIT9366AI-2B2-33E156.250000

This table gives cross-reference parts and alternative options found for SIT9366AI-2B2-33E156.250000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9366AI-2B2-33E156.250000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9121AI-2B2-33E156.250000Y LVDS Output Clock Oscillator, 156.25MHz Nom, SiTime Corporation SIT9366AI-2B2-33E156.250000 vs SIT9121AI-2B2-33E156.250000Y
SIT9156AI-2B2-33E156.250000 LVDS Output Clock Oscillator, 156.25MHz Nom, SiTime Corporation SIT9366AI-2B2-33E156.250000 vs SIT9156AI-2B2-33E156.250000
SIT9121AI-2B2-33E156.250000D LVDS Output Clock Oscillator, 156.25MHz Nom, SiTime Corporation SIT9366AI-2B2-33E156.250000 vs SIT9121AI-2B2-33E156.250000D
SIT9365AC-2B2-33E156.250000 LVDS Output Clock Oscillator, SiTime Corporation SIT9366AI-2B2-33E156.250000 vs SIT9365AC-2B2-33E156.250000
SIT9365AC-2B2-33E156.250000G LVDS Output Clock Oscillator, SiTime Corporation SIT9366AI-2B2-33E156.250000 vs SIT9365AC-2B2-33E156.250000G
SIT9121AC-2B2-33E156.250000E LVDS Output Clock Oscillator, 156.25MHz Nom, SiTime Corporation SIT9366AI-2B2-33E156.250000 vs SIT9121AC-2B2-33E156.250000E
MO9156ID6-D0H-33E0-0156250000E LVDS Output Clock Oscillator, 156.25MHz Nom, KDS Daishinku Corp SIT9366AI-2B2-33E156.250000 vs MO9156ID6-D0H-33E0-0156250000E
ASTMUPLDE-33-156.250MHZ-ER-E-T3 LVDS Output Clock Oscillator, Abracon Corporation SIT9366AI-2B2-33E156.250000 vs ASTMUPLDE-33-156.250MHZ-ER-E-T3
SIT9121AC-2B2-33E156.250000 LVDS Output Clock Oscillator, 156.25MHz Nom, SiTime Corporation SIT9366AI-2B2-33E156.250000 vs SIT9121AC-2B2-33E156.250000
SIT9156AI-2B2-33E156.250000Y LVDS Output Clock Oscillator, SiTime Corporation SIT9366AI-2B2-33E156.250000 vs SIT9156AI-2B2-33E156.250000Y
Part Number Description Manufacturer Compare
SIT9366AI-2B2-33N156.250000 1 to 220 MHz, Low Jitter Differential XO SiTime Corporation SIT9366AI-2B2-33E156.250000 vs SIT9366AI-2B2-33N156.250000
SIT9501AI-02B2-3310-156.250000 LVDS Output Clock Oscillator, 156.25MHz Nom, SiTime Corporation SIT9366AI-2B2-33E156.250000 vs SIT9501AI-02B2-3310-156.250000
SIT9366AC-2B2-33E156.250000 1 to 220 MHz, Low Jitter Differential XO SiTime Corporation SIT9366AI-2B2-33E156.250000 vs SIT9366AC-2B2-33E156.250000
SIT9501AE-02B2-3310-156.250000 LVDS Output Clock Oscillator, 156.25MHz Nom, SiTime Corporation SIT9366AI-2B2-33E156.250000 vs SIT9501AE-02B2-3310-156.250000
SIT9365AE-2B2-33E156.250000 LVDS Output Clock Oscillator, 156.25MHz Nom, PQFD-6 SiTime Corporation SIT9366AI-2B2-33E156.250000 vs SIT9365AE-2B2-33E156.250000
SIT9501AB-02B2-3310-156.250000 LVDS Output Clock Oscillator, 156.25MHz Nom, SiTime Corporation SIT9366AI-2B2-33E156.250000 vs SIT9501AB-02B2-3310-156.250000
SIT9366AI-2B2-33E156.250000E LVDS Output Clock Oscillator, 156.25MHz Nom, PQFD-6 SiTime Corporation SIT9366AI-2B2-33E156.250000 vs SIT9366AI-2B2-33E156.250000E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9366AI-2B2-33E156.250000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9366AI-2B2-33E156.2500... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9366AI-2B2-33E156.2500... would you like to use for your alert(s)?
  • Please alert me when SIT9366AI-2B2-33E156.2500... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9366AI-2B2-33E156.2500... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9366AI-2B2-33E156.2500... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9366AI-2B2-33E156.2500... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9366AI-2B2-33E156.2500....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9366AI-2B2-33E156.250000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: