Datasheets
SIT8209AC-21-18S-166.660000 by: SiTime Corporation

LVCMOS Output Clock Oscillator, 166.66MHz Nom,

Part Details for SIT8209AC-21-18S-166.660000 by SiTime Corporation

Overview of SIT8209AC-21-18S-166.660000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8924BE-11-18S-1.000000 SiTime SIT8924BE-11-18S-1.000000
10128286-001LF Amphenol Communications Solutions HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S
10127397-04H1400LF Amphenol Communications Solutions PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole

Price & Stock for SIT8209AC-21-18S-166.660000

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT8209AC-21-18S-166.660000-ND
DigiKey MEMS OSC XO 166.6600MHZ LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $3.2400
  • 10 $3.0860
  • 50 $2.9320
  • 100 $2.6233
  • 500 $2.4690
  • 1,000 $2.1604
  • 2,500 $2.0061
  • 5,000 $1.9289
$1.9289 / $3.2400 Buy Now
DISTI # SiT8209AC-21-18S-166.660000
SiTime Corporation 80 to 220 MHz, ±10 to ±50 ppm Oscillator Package Multiple: 1 6325
  • 1 $11.0500
  • 100 $6.0840
  • 500 $3.5880
  • 1,000 $3.1720
$3.1720 / $11.0500 Buy Now

Part Details for SIT8209AC-21-18S-166.660000

SIT8209AC-21-18S-166.660000 CAD Models

SIT8209AC-21-18S-166.660000 Part Data Attributes

SIT8209AC-21-18S-166.660000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT8209AC-21-18S-166.660000 SiTime Corporation LVCMOS Output Clock Oscillator, 166.66MHz Nom,
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 166.66 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 60/40 %

Alternate Parts for SIT8209AC-21-18S-166.660000

This table gives cross-reference parts and alternative options found for SIT8209AC-21-18S-166.660000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8209AC-21-18S-166.660000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT8209AI-21-18S-166.660000X LVCMOS Output Clock Oscillator, 166.66MHz Nom, SiTime Corporation SIT8209AC-21-18S-166.660000 vs SIT8209AI-21-18S-166.660000X
SIT8209AC-21-18S-166.660000Y LVCMOS Output Clock Oscillator, 166.66MHz Nom, SiTime Corporation SIT8209AC-21-18S-166.660000 vs SIT8209AC-21-18S-166.660000Y
SIT8209AI-21-18S-166.660000 LVCMOS Output Clock Oscillator, 166.66MHz Nom, SiTime Corporation SIT8209AC-21-18S-166.660000 vs SIT8209AI-21-18S-166.660000
SIT8209AC-21-18S-166.660000X LVCMOS Output Clock Oscillator, 166.66MHz Nom, SiTime Corporation SIT8209AC-21-18S-166.660000 vs SIT8209AC-21-18S-166.660000X
SIT8209AC-21-18S-166.660000T -20 TO 70C, 3225, 20PPM, 1.8V, 1 SiTime Corporation SIT8209AC-21-18S-166.660000 vs SIT8209AC-21-18S-166.660000T
SIT8209AI-21-18S-166.660000Y LVCMOS Output Clock Oscillator, 166.66MHz Nom, SiTime Corporation SIT8209AC-21-18S-166.660000 vs SIT8209AI-21-18S-166.660000Y
SIT8209AI-21-18S-166.660000T LVCMOS Output Clock Oscillator, 166.66MHz Nom, SiTime Corporation SIT8209AC-21-18S-166.660000 vs SIT8209AI-21-18S-166.660000T
Part Number Description Manufacturer Compare
SIT8209AC-31-18E-166.660000 LVCMOS Output Clock Oscillator, 166.66MHz Nom, SiTime Corporation SIT8209AC-21-18S-166.660000 vs SIT8209AC-31-18E-166.660000
SIT8209AC-81-18S-166.660000 LVCMOS Output Clock Oscillator, 166.66MHz Nom, SiTime Corporation SIT8209AC-21-18S-166.660000 vs SIT8209AC-81-18S-166.660000
SIT8209AI-21-18S-166.660000 LVCMOS Output Clock Oscillator, 166.66MHz Nom, SiTime Corporation SIT8209AC-21-18S-166.660000 vs SIT8209AI-21-18S-166.660000
SIT8209AI-31-18E-166.660000 LVCMOS Output Clock Oscillator, 166.66MHz Nom, SiTime Corporation SIT8209AC-21-18S-166.660000 vs SIT8209AI-31-18E-166.660000
SIT8209AC-81-18E-166.660000 LVCMOS Output Clock Oscillator, 166.66MHz Nom, SiTime Corporation SIT8209AC-21-18S-166.660000 vs SIT8209AC-81-18E-166.660000
SIT8209AC-21-18E-166.660000 LVCMOS Output Clock Oscillator, 166.66MHz Nom, SiTime Corporation SIT8209AC-21-18S-166.660000 vs SIT8209AC-21-18E-166.660000
SIT8209AI-21-18E-166.660000 LVCMOS Output Clock Oscillator, 166.66MHz Nom, SiTime Corporation SIT8209AC-21-18S-166.660000 vs SIT8209AI-21-18E-166.660000
SIT8209AC-31-18S-166.660000 LVCMOS Output Clock Oscillator, 166.66MHz Nom, SiTime Corporation SIT8209AC-21-18S-166.660000 vs SIT8209AC-31-18S-166.660000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8209AC-21-18S-166.660000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8209AC-21-18S-166.6600... by SiTime Corporation

  • Please alert me when SIT8209AC-21-18S-166.6600... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8209AC-21-18S-166.6600... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8209AC-21-18S-166.6600... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8209AC-21-18S-166.6600... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8209AC-21-18S-166.6600....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8209AC-21-18S-166.660000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: