-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Low Power Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-11-33S-16.000000 | SiTime | SIT8918BA-11-33S-16.000000 | |
SIT8924BA-28-33S-1.000000 | SiTime | SIT8924BA-28-33S-1.000000 | |
SiT8256AI-2F-33S-156.250000 | SiTime | SiT8256AI-2F-33S-156.250000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8008BI-33-33S-11.289600-ND
|
DigiKey | MEMS OSC XO 11.2896MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.7498 / $1.3500 | Buy Now |
DISTI #
76948874
|
Verical | Oscillator MEMS 11.2896MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2223 | Americas - 49414 |
|
$0.6740 / $0.7549 | Buy Now |
DISTI #
SiT8008BI-33-33S-11.289600
|
SiTime Corporation | 1 to 110 MHz, Low Power Oscillator Package Multiple: 1 | 47502 |
|
$0.6410 / $2.4820 | Buy Now |
DISTI #
C1S715212215385
|
Chip1Stop | SIT8008BI-33-33S-11.289600 RoHS: Compliant | 49950 |
|
$0.7000 / $0.9740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy