-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 30.72MHz Nom, CQFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2125VTF20V | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
UC1825VTD2 | Texas Instruments | High-Speed PWM Controller, UC1825-DIE 0- | |
UC1825VTD1 | Texas Instruments | High-Speed PWM Controller, UC1825-DIE 0- |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT5356AI-FQ-25VT-30.720000-ND
|
DigiKey | MEMS OSC VCTCXO 30.7200MHZ Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$88.9298 / $99.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT5356AI-FQ-25VT-30.720000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5356AI-FQ-25VT-30.720000
SiTime Corporation
LVCMOS Output Clock Oscillator, 30.72MHz Nom, CQFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CQFN-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.25 V | |
Control Voltage-Min | 0.25 V | |
Fall Time-Max | 1.9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 6.5 ppm | |
Frequency Stability | 0.1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 30.72 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,53/47/43 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Rise Time-Max | 1.9 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for SIT5356AI-FQ-25VT-30.720000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5356AI-FQ-25VT-30.720000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT5356AI-FQ-25VT-30.720000Y | LVCMOS Output Clock Oscillator, 30.72MHz Nom, CQFN-10 | SiTime Corporation | SIT5356AI-FQ-25VT-30.720000 vs SIT5356AI-FQ-25VT-30.720000Y |
SIT5356AI-FQ-25VT-30.720000F | LVCMOS Output Clock Oscillator, 30.72MHz Nom, CQFN-10 | SiTime Corporation | SIT5356AI-FQ-25VT-30.720000 vs SIT5356AI-FQ-25VT-30.720000F |
SIT5356AI-FQ-25VT-30.720000X | LVCMOS Output Clock Oscillator, 30.72MHz Nom, CQFN-10 | SiTime Corporation | SIT5356AI-FQ-25VT-30.720000 vs SIT5356AI-FQ-25VT-30.720000X |