-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clipped Sine Output Oscillator, 12MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT5156AICFA-28E0-12.000000-ND
|
DigiKey | MEMS OSC TCXO 12.0000MHZ Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$39.7079 / $44.2900 | Buy Now |
DISTI #
SiT5156AICFA-28E0-12.000000
|
SiTime Corporation | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO Package Multiple: 1 | 0 |
|
$20.2730 / $36.4090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT5156AICFA-28E0-12.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5156AICFA-28E0-12.000000
SiTime Corporation
Clipped Sine Output Oscillator, 12MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,53/47/43 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for SIT5156AICFA-28E0-12.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5156AICFA-28E0-12.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT5156AECFA-28E0-12.000000X | Clipped Sine Output Oscillator, 12MHz Nom, | SiTime Corporation | SIT5156AICFA-28E0-12.000000 vs SIT5156AECFA-28E0-12.000000X |
SIT5156AICFA-28E0-12.000000X | Clipped Sine Output Oscillator, 12MHz Nom, | SiTime Corporation | SIT5156AICFA-28E0-12.000000 vs SIT5156AICFA-28E0-12.000000X |
SIT5156AECFA-28E0-12.000000F | Clipped Sine Output Oscillator, 12MHz Nom, | SiTime Corporation | SIT5156AICFA-28E0-12.000000 vs SIT5156AECFA-28E0-12.000000F |
SIT5156AECFA-28E0-12.000000Y | Clipped Sine Output Oscillator, 12MHz Nom, | SiTime Corporation | SIT5156AICFA-28E0-12.000000 vs SIT5156AECFA-28E0-12.000000Y |
SIT5156AICFA-28E0-12.000000F | Clipped Sine Output Oscillator, 12MHz Nom, | SiTime Corporation | SIT5156AICFA-28E0-12.000000 vs SIT5156AICFA-28E0-12.000000F |
SIT5156AECFA-28E0-12.000000 | Clipped Sine Output Oscillator, 12MHz Nom, | SiTime Corporation | SIT5156AICFA-28E0-12.000000 vs SIT5156AECFA-28E0-12.000000 |