-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 32.768MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-23-33N-100.000000 | SiTime | SIT8918BA-23-33N-100.000000 | |
SIT8924BA-83-33N-1.000000 | SiTime | SIT8924BA-83-33N-1.000000 | |
SIT8924BM-33-33N-1.000000 | SiTime | SIT8924BM-33-33N-1.000000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT1602BC-12-33N-32.768000-ND
|
DigiKey | MEMS OSC XO 32.7680MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.7991 / $1.3800 | Buy Now |
DISTI #
SiT1602BC-12-33N-32.768000
|
SiTime Corporation | Low Power, Standard Frequency Oscillator Package Multiple: 1 | 9675 |
|
$0.6200 / $2.4020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1602BC-12-33N-32.768000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BC-12-33N-32.768000
SiTime Corporation
LVCMOS Output Clock Oscillator, 32.768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC4,.1,43 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.1,49 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT1602BC-12-33N-32.768000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BC-12-33N-32.768000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT1602BC-12-33N-32.768000D | LVCMOS Output Clock Oscillator, 32.768MHz Nom, | SiTime Corporation | SIT1602BC-12-33N-32.768000 vs SIT1602BC-12-33N-32.768000D |
SIT1602BI-12-33N-32.768000D | LVCMOS Output Clock Oscillator, 32.768MHz Nom, | SiTime Corporation | SIT1602BC-12-33N-32.768000 vs SIT1602BI-12-33N-32.768000D |
SIT1602BI-12-33N-32.768000G | -40 TO 85C, 2520, 25PPM, 3.3V, 3 | SiTime Corporation | SIT1602BC-12-33N-32.768000 vs SIT1602BI-12-33N-32.768000G |
SIT1602BI-12-33N-32.768000E | LVCMOS Output Clock Oscillator, 32.768MHz Nom, | SiTime Corporation | SIT1602BC-12-33N-32.768000 vs SIT1602BI-12-33N-32.768000E |
SIT1602BC-12-33N-32.768000E | LVCMOS Output Clock Oscillator, 32.768MHz Nom, | SiTime Corporation | SIT1602BC-12-33N-32.768000 vs SIT1602BC-12-33N-32.768000E |
SIT1602BC-12-33N-32.768000G | LVCMOS Output Clock Oscillator, 32.768MHz Nom, | SiTime Corporation | SIT1602BC-12-33N-32.768000 vs SIT1602BC-12-33N-32.768000G |