Part Details for SZTVS4201MR6T1G by onsemi
Overview of SZTVS4201MR6T1G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZTVS4201MR6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7343
|
Newark | Esd Protection Device, Tsop, Clamping Voltage Vc Max:12V, Diode Case Style:Tsop, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi SZTVS4201MR6T1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2764 |
|
$0.2590 / $0.6030 | Buy Now |
DISTI #
68Y0665
|
Newark | Mi Tsop6 Lo Cap Diode Arr/ Reel |Onsemi SZTVS4201MR6T1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 / $0.2590 | Buy Now |
DISTI #
SZTVS4201MR6T1GOSCT-ND
|
DigiKey | TVS DIODE 5VWM 12VC 6TSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28983 In Stock |
|
$0.1923 / $0.6600 | Buy Now |
DISTI #
SZTVS4201MR6T1G
|
Avnet Americas | Diode TVS Array 8 Uni-Dir 5V 500W 6-Pin TSOP T/R - Tape and Reel (Alt: SZTVS4201MR6T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1953 / $0.2092 | Buy Now |
DISTI #
863-SZTVS4201MR6T1G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes MI TSOP6 LO CAP DIOD RoHS: Compliant | 117933 |
|
$0.1920 / $0.6600 | Buy Now |
DISTI #
E02:0323_09138003
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5V Automotive 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2423 | Europe - 3000 |
|
$0.1924 / $0.2155 | Buy Now |
|
Future Electronics | MI TSOP6 LO CAP DIODE ARR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 3000Reel |
|
$0.1880 / $0.1980 | Buy Now |
|
Onlinecomponents.com | ESD Suppressor Diode Diode Array Uni-Dir 5V Automotive 6-Pin TSOP T/R |
3000 In Stock |
|
$0.1782 / $0.1932 | Buy Now |
DISTI #
83594745
|
Verical | ESD Suppressor Diode Array Uni-Dir 5V Automotive 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2423 | Americas - 3000 |
|
$0.2352 / $0.2512 | Buy Now |
DISTI #
SZTVS4201MR6T1G
|
Avnet Asia | Diode TVS Array 8 Uni-Dir 5V 500W 6-Pin TSOP T/R (Alt: SZTVS4201MR6T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1809 / $0.2024 | Buy Now |
Part Details for SZTVS4201MR6T1G
SZTVS4201MR6T1G CAD Models
SZTVS4201MR6T1G Part Data Attributes
|
SZTVS4201MR6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZTVS4201MR6T1G
onsemi
Low Clamping Voltage Surge Protection Diode Array, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SZTVS4201MR6T1G
This table gives cross-reference parts and alternative options found for SZTVS4201MR6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZTVS4201MR6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCLAMP0534N.TCT | Semtech Corporation | $0.8014 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 3 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SLP3020N10, 10 PIN | SZTVS4201MR6T1G vs RCLAMP0534N.TCT |
CDSOD323-T05S | Bourns Inc | $0.4757 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SZTVS4201MR6T1G vs CDSOD323-T05S |
SZNSP2201MR6T1G | onsemi | Check for Price | 2ch Low Clamping Voltage ESD & Surge Protection Diode Array 2ch ESD & Surge Protection Device: AEC-Q101.revD Automotive Qualified, TSOP-6, 3000-REEL, Automotive Qualified | SZTVS4201MR6T1G vs SZNSP2201MR6T1G |
SZNSP4201MR6T1G | onsemi | Check for Price | Low Clamping Voltage Surge Protection Diode Array, TSOP-6, 3000-REEL, Automotive Qualified | SZTVS4201MR6T1G vs SZNSP4201MR6T1G |
NSP4201MR6T1G | onsemi | $0.3000 | Low Clamping Voltage Surge Protection Diode Array, TSOP-6, 3000-REEL | SZTVS4201MR6T1G vs NSP4201MR6T1G |