Part Details for SZR-LY2-1-AC24V by Honeywell Sensing and Control
Overview of SZR-LY2-1-AC24V by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZR-LY2-1-AC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8644
|
Newark | Relay Controls/Honeywell |Honeywell SZR-LY2-1-AC24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7400 / $13.2600 | Buy Now |
DISTI #
480-5211-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for SZR-LY2-1-AC24V
SZR-LY2-1-AC24V CAD Models
SZR-LY2-1-AC24V Part Data Attributes
|
SZR-LY2-1-AC24V
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SZR-LY2-1-AC24V
Honeywell Sensing and Control
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Honeywell | |
Relay Type | POWER/SIGNAL RELAY |