Part Details for SZP6SMB8.2AT3G by onsemi
Overview of SZP6SMB8.2AT3G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZP6SMB8.2AT3G
SZP6SMB8.2AT3G CAD Models
SZP6SMB8.2AT3G Part Data Attributes
|
SZP6SMB8.2AT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZP6SMB8.2AT3G
onsemi
DIODE TVS DIODE, Transient Suppressor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |