Part Details for SZP6SMB15AT3G by onsemi
Overview of SZP6SMB15AT3G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZP6SMB15AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Zen TVS 600W 15V VZ UNI DO-214AA TR13 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1410 / $0.1540 | Buy Now |
Part Details for SZP6SMB15AT3G
SZP6SMB15AT3G CAD Models
SZP6SMB15AT3G Part Data Attributes
|
SZP6SMB15AT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZP6SMB15AT3G
onsemi
600 Watt SMB Transient Voltage Suppressor, 15 V, Unidirectional, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 15.05 V | |
Clamping Voltage-Max | 21.2 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |