Part Details for SZP6SMB15AT3G by Littelfuse Inc
Overview of SZP6SMB15AT3G by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZP6SMB15AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8306
|
Newark | Tvs Diode, Unidir, 12.8V, Do-214Aa Rohs Compliant: Yes |Littelfuse SZP6SMB15AT3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1563 |
|
$0.1980 / $0.5300 | Buy Now |
DISTI #
F11611CT-ND
|
DigiKey | TVS DIODE 12.8VWM 21.2VC SMB Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34098 In Stock |
|
$0.1444 / $0.5200 | Buy Now |
DISTI #
863-SZP6SMB15AT3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 15V 600W UNI-DIR SZP6SMB AEC-Q101 RoHS: Compliant | 13936 |
|
$0.1440 / $0.5200 | Buy Now |
DISTI #
SZP6SMB15AT3G
|
TTI | ESD Suppressors / TVS Diodes 15V 600W UNI-DIR SZP6SMB AEC-Q101 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1440 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 12.8V DO214AA (SMB) SMT T&R | 0 |
|
$0.2860 / $0.3289 | RFQ |
|
Perfect Parts Corporation | 296 |
|
RFQ |
Part Details for SZP6SMB15AT3G
SZP6SMB15AT3G CAD Models
SZP6SMB15AT3G Part Data Attributes
|
SZP6SMB15AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZP6SMB15AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, UL RECOGNIZED | |
Breakdown Voltage-Max | 15.8 V | |
Breakdown Voltage-Min | 14.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SZP6SMB15AT3G
This table gives cross-reference parts and alternative options found for SZP6SMB15AT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZP6SMB15AT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMBJ13A-T3 | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | SZP6SMB15AT3G vs P6SMBJ13A-T3 |
P6SMBJ15_R2_00001 | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | SZP6SMB15AT3G vs P6SMBJ15_R2_00001 |
SMBJP6KE15AE3 | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SZP6SMB15AT3G vs SMBJP6KE15AE3 |
P6SMBJ15A-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | SZP6SMB15AT3G vs P6SMBJ15A-AU_R2_000A1 |
P6SMBJ15_R1_00001 | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | SZP6SMB15AT3G vs P6SMBJ15_R1_00001 |
P6SMBJ15-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | SZP6SMB15AT3G vs P6SMBJ15-AU_R2_000A1 |
P6SMBJ15A-T/R | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | SZP6SMB15AT3G vs P6SMBJ15A-T/R |
P6SMBJ15_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | SZP6SMB15AT3G vs P6SMBJ15_R1_10001 |
1SMB15A | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN | Motorola Mobility LLC | SZP6SMB15AT3G vs 1SMB15A |
P6FMBJ15A | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SZP6SMB15AT3G vs P6FMBJ15A |