SZP-2026ZM
RF Micro Devices Inc
Description: RF/Microwave Amplifier, 1 Func, BIPolar

Overview of SZP-2026ZM by RF Micro Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for SZP-2026ZM by RF Micro Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SZP-2026ZM by RF Micro Devices Inc

SZP-2026ZM
RF Micro Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RF MICRO DEVICES INC
Package Description
MODULE(UNSPEC)
Reach Compliance Code
compliant
Number of Functions
1
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
MODULE(UNSPEC)
Power Supplies
5 V
Supply Current-Max
495 mA
Technology
BIPOLAR
Want to compare parts?
  1. SZP-2026ZM
    RF Micro Devices Inc
    RF/Microwave Amplifier, 1 Func, BIPolar
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZP-2026ZM by RF Micro Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZP-2026ZM by RF Micro Devices Inc

Select Manufacturer
Which Manufacturer of SZP-2026ZM would you like to use for your alert(s)?
  • Please alert me when SZP-2026ZM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SZP-2026ZM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZP-2026ZM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SZP-2026ZM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZP-2026ZM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZP-2026ZM by RF Micro Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: