-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Low Capacitance Rail Clamp, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4066
|
Newark | Diode, Aec-Q101, Esd, 70V, Sot-23, Clamping Voltage Vc Max:-, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:Aec-Q101, Svhc:No Svhc Rohs Compliant: Yes |Onsemi SZNUP1301ML3T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13257 |
|
$0.1300 / $0.4580 | Buy Now |
DISTI #
76T7855
|
Newark | Esd Protection Low Capacitance Rail Clamp/ Reel |Onsemi SZNUP1301ML3T1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0750 | Buy Now |
DISTI #
SZNUP1301ML3T1GOSCT-ND
|
DigiKey | TVS DIODE SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8819 In Stock |
|
$0.0508 / $0.3800 | Buy Now |
DISTI #
SZNUP1301ML3T1G
|
Avnet Americas | ESD Suppressor Diode Arrays 15KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZNUP1301ML3T1G) RoHS: Compliant Min Qty: 6158 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 12000 Partner Stock |
|
$0.0503 / $0.0601 | Buy Now |
DISTI #
SZNUP1301ML3T1G
|
Avnet Americas | ESD Suppressor Diode Arrays 15KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZNUP1301ML3T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 78000 Factory Stock |
|
$0.0503 / $0.0601 | Buy Now |
DISTI #
863-SZNUP1301ML3T1G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes LOW CAP DIEOD ARRAY 70V RoHS: Compliant | 13130 |
|
$0.0580 / $0.3800 | Buy Now |
DISTI #
V79:2366_28620102
|
Arrow Electronics | ESD Suppressor Diode Array Bi-Dir 70V Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2145 | Americas - 67 |
|
$0.0486 / $0.3746 | Buy Now |
|
Onlinecomponents.com | ESD Protection Low Capacitance Rail Clamp | 0 |
|
$0.0496 / $0.0564 | Buy Now |
|
Rochester Electronics | NUP1301 - Trans Voltage Suppressor Diode, 70V V(RWM) RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.0503 / $0.0592 | Buy Now |
DISTI #
SZNUP1301ML3T1G
|
Avnet Silica | (Alt: SZNUP1301ML3T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZNUP1301ML3T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNUP1301ML3T1G
onsemi
ESD Protection Low Capacitance Rail Clamp, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |