SZN6346DTX
Solid State Devices Inc (SSDI)
Description: Zener Diode, 82V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2

Overview of SZN6346DTX by Solid State Devices Inc (SSDI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SZN6346DTX by Solid State Devices Inc (SSDI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SZN6346DTX by Solid State Devices Inc (SSDI)

SZN6346DTX
Solid State Devices Inc (SSDI)
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SOLID STATE DEVICES INC
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
82 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
1.5 mA
Want to compare parts?
  1. SZN6346DTX
    Solid State Devices Inc (SSDI)
    Zener Diode, 82V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for SZN6346DTX

This table gives cross-reference parts and alternative options found for SZN6346DTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN6346DTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP1N5268D-1E3TR Zener Diode, 82V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation SZN6346DTX vs MSP1N5268D-1E3TR
1N5268D-BP Zener Diode, 82V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components SZN6346DTX vs 1N5268D-BP
JANTXV1N983D-1 Zener Diode, 82V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, Compensated Devices Inc SZN6346DTX vs JANTXV1N983D-1
MX1N5268D-1E3TR Zener Diode, 82V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation SZN6346DTX vs MX1N5268D-1E3TR
JANTX1N983D-1 Zener Diode, 82V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, Microsemi Corporation SZN6346DTX vs JANTX1N983D-1
MV1N5268D-1E3TR Zener Diode, 82V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation SZN6346DTX vs MV1N5268D-1E3TR
SZN6346DS Zener Diode, 82V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) SZN6346DTX vs SZN6346DS
MX1N5268D-1TR Zener Diode, 82V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation SZN6346DTX vs MX1N5268D-1TR
1N5268D(DO-35)-TP Zener Diode, 82V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components SZN6346DTX vs 1N5268D(DO-35)-TP
1N983DTA2 Zener Diode, 82V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products SZN6346DTX vs 1N983DTA2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZN6346DTX by Solid State Devices Inc (SSDI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZN6346DTX by Solid State Devices Inc (SSDI)

  • Please alert me when SZN6346DTX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SZN6346DTX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZN6346DTX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SZN6346DTX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZN6346DTX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZN6346DTX by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: