Part Details for SZN6334 by Solid State Devices Inc (SSDI)
Overview of SZN6334 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SZN6334
SZN6334 CAD Models
SZN6334 Part Data Attributes:
|
SZN6334
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN6334
Solid State Devices Inc (SSDI)
Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.6 mA |
Alternate Parts for SZN6334
This table gives cross-reference parts and alternative options found for SZN6334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN6334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3528TRLEADFREE | Zener Diode, 27V V(Z), 0.4W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | SZN6334 vs 1N3528TRLEADFREE |
1N5254BD7E3 | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | SZN6334 vs 1N5254BD7E3 |
ZPD27S | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | SZN6334 vs ZPD27S |
SZN6334TXV | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZN6334 vs SZN6334TXV |
1N3528A | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | SZN6334 vs 1N3528A |
1N3528A | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | SZN6334 vs 1N3528A |
1N3528AE3 | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | SZN6334 vs 1N3528AE3 |
1N3528 | Zener Diode, 27V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | Microsemi Corporation | SZN6334 vs 1N3528 |
1N3528TR | Zener Diode, 27V V(Z), 0.4W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | SZN6334 vs 1N3528TR |
CTZ27A | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional | Continental Device India Ltd | SZN6334 vs CTZ27A |