Part Details for SZN6311DSMSTXV by Solid State Devices Inc (SSDI)
Overview of SZN6311DSMSTXV by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZN6311DSMSTXV
SZN6311DSMSTXV CAD Models
SZN6311DSMSTXV Part Data Attributes
|
SZN6311DSMSTXV
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN6311DSMSTXV
Solid State Devices Inc (SSDI)
Zener Diode, 3V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 20 mA |
Alternate Parts for SZN6311DSMSTXV
This table gives cross-reference parts and alternative options found for SZN6311DSMSTXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN6311DSMSTXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDLLZ5225D | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 3V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | SZN6311DSMSTXV vs TDLLZ5225D |
MSPMLL5225D-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | SZN6311DSMSTXV vs MSPMLL5225D-1E3 |
MXMLL5225D-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | SZN6311DSMSTXV vs MXMLL5225D-1E3 |
MV1N5225DUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | SZN6311DSMSTXV vs MV1N5225DUR-1E3 |
MQMLL5225D-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | SZN6311DSMSTXV vs MQMLL5225D-1E3TR |
MLL5225DUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | SZN6311DSMSTXV vs MLL5225DUR-1E3 |
1N5225DUR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | SZN6311DSMSTXV vs 1N5225DUR-1TR |
MVMLL5225D-1 | Microsemi Corporation | Check for Price | Zener Diode, 3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | SZN6311DSMSTXV vs MVMLL5225D-1 |
MXMLL5225D-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | SZN6311DSMSTXV vs MXMLL5225D-1E3TR |
1N4372DUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | SZN6311DSMSTXV vs 1N4372DUR-1E3 |