Part Details for SZN5919SMSS by Solid State Devices Inc (SSDI)
Overview of SZN5919SMSS by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZN5919SMSS
SZN5919SMSS CAD Models
SZN5919SMSS Part Data Attributes
|
SZN5919SMSS
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN5919SMSS
Solid State Devices Inc (SSDI)
Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 66.9 mA |
Alternate Parts for SZN5919SMSS
This table gives cross-reference parts and alternative options found for SZN5919SMSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN5919SMSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZN5919SMSTX | Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SZN5919SMSS vs SZN5919SMSTX |
CDLL5919B | Zener Diode, 5%, 1.5W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | SZN5919SMSS vs CDLL5919B |
CDLL5919BE3 | Zener Diode, 5%, 1.5W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | SZN5919SMSS vs CDLL5919BE3 |
1N5919BUR-1E3 | Zener Diode | Microsemi Corporation | SZN5919SMSS vs 1N5919BUR-1E3 |
SZN5919SMSTXV | Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SZN5919SMSS vs SZN5919SMSTXV |
1N5919BUR-1TR | Zener Diode, 5.6V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | SZN5919SMSS vs 1N5919BUR-1TR |
1N5919BUR-1 | Zener Diode, 5.6V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | SZN5919SMSS vs 1N5919BUR-1 |
CDLL5919B | Zener Diode, 5%, 1.5W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | SZN5919SMSS vs CDLL5919B |