Part Details for SZN5914SMS by Solid State Devices Inc (SSDI)
Overview of SZN5914SMS by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZN5914SMS
SZN5914SMS CAD Models
SZN5914SMS Part Data Attributes
|
SZN5914SMS
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN5914SMS
Solid State Devices Inc (SSDI)
Zener Diode, 3.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 104.2 mA |
Alternate Parts for SZN5914SMS
This table gives cross-reference parts and alternative options found for SZN5914SMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN5914SMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5914BUR-1TR | Zener Diode, 3.6V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | SZN5914SMS vs 1N5914BUR-1TR |
SZN5914SMSTX | Zener Diode, 3.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SZN5914SMS vs SZN5914SMSTX |
1N5914BUR-1 | Zener Diode, 3.6V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | SZN5914SMS vs 1N5914BUR-1 |
1N5914BUR-1 | Zener Diode, 3.6V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | SZN5914SMS vs 1N5914BUR-1 |
CDLL5914B | Zener Diode, 5%, 1.5W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | SZN5914SMS vs CDLL5914B |
1N5914BUR-1E3 | Zener Diode | Microsemi Corporation | SZN5914SMS vs 1N5914BUR-1E3 |
SZN5914SMSS | Zener Diode, 3.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SZN5914SMS vs SZN5914SMSS |