There are no models available for this part yet.
Overview of SZN5106ASMTXV by Solid State Devices Inc (SSDI)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SZN5106ASMTXV by Solid State Devices Inc (SSDI)
Part Data Attributes for SZN5106ASMTXV by Solid State Devices Inc (SSDI)
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SOLID STATE DEVICES INC
|
Package Description
|
O-LELF-R2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Reference Voltage-Nom
|
240 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
10%
|
Working Test Current
|
3 mA
|
Alternate Parts for SZN5106ASMTXV
This table gives cross-reference parts and alternative options found for SZN5106ASMTXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN5106ASMTXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZN5106ASMTX | Zener Diode, 240V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SM, 2 PIN | Solid State Devices Inc (SSDI) | SZN5106ASMTXV vs SZN5106ASMTX |
SZN5106ASM-S | Zener Diode, 240V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SM, 2 PIN | Solid State Devices Inc (SSDI) | SZN5106ASMTXV vs SZN5106ASM-S |