Datasheets
SZN5096BSMSS by: Solid State Devices Inc (SSDI)

Zener Diode, 110V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN

Part Details for SZN5096BSMSS by Solid State Devices Inc (SSDI)

Overview of SZN5096BSMSS by Solid State Devices Inc (SSDI)

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation

Part Details for SZN5096BSMSS

SZN5096BSMSS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SZN5096BSMSS Part Data Attributes

SZN5096BSMSS Solid State Devices Inc (SSDI)
Buy Now Datasheet
Compare Parts:
SZN5096BSMSS Solid State Devices Inc (SSDI) Zener Diode, 110V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN
Part Life Cycle Code Active
Ihs Manufacturer SOLID STATE DEVICES INC
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LELF-R2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Reference Voltage-Nom 110 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for SZN5096BSMSS

This table gives cross-reference parts and alternative options found for SZN5096BSMSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN5096BSMSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SZ3C110 Zener Diode, 110V V(Z), 5%, 3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG SZN5096BSMSS vs SZ3C110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZN5096BSMSS by Solid State Devices Inc (SSDI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZN5096BSMSS by Solid State Devices Inc (SSDI)

Select Manufacturer
Which Manufacturer of SZN5096BSMSS would you like to use for your alert(s)?
  • Please alert me when SZN5096BSMSS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SZN5096BSMSS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZN5096BSMSS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SZN5096BSMSS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZN5096BSMSS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZN5096BSMSS by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: