Part Details for SZN4984S by Solid State Devices Inc (SSDI)
Overview of SZN4984S by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SZN4984S
SZN4984S CAD Models
SZN4984S Part Data Attributes
|
SZN4984S
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN4984S
Solid State Devices Inc (SSDI)
Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | E-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | E-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 120 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for SZN4984S
This table gives cross-reference parts and alternative options found for SZN4984S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN4984S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5380B-13 | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | SZN4984S vs 1N5380B-13 |
SZN4984L | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZN4984S vs SZN4984L |
JANS1N4984 | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | SZN4984S vs JANS1N4984 |
SX120 | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional | Semtech Corporation | SZN4984S vs SX120 |
1N4984B | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE | International Semiconductor Inc | SZN4984S vs 1N4984B |
UZ212 | Zener Diode, 120V V(Z), 10%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SZN4984S vs UZ212 |
MQ2EZ120D10E3 | Zener Diode, 120V V(Z), 10%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SZN4984S vs MQ2EZ120D10E3 |
UZ5212 | Zener Diode, 120V V(Z), 10%, 5W, Silicon, Unidirectional, | Microsemi Corporation | SZN4984S vs UZ5212 |
UZ112 | Zener Diode, 120V V(Z), 5%, 3W, Silicon, Unidirectional, | Microsemi Corporation | SZN4984S vs UZ112 |
UZ5112E3 | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, | Microsemi Corporation | SZN4984S vs UZ5112E3 |