Part Details for SZN4484 by Solid State Devices Inc (SSDI)
Overview of SZN4484 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZN4484
SZN4484 CAD Models
SZN4484 Part Data Attributes
|
SZN4484
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN4484
Solid State Devices Inc (SSDI)
Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Category CO2 Kg | 8.7 | |
Compliance Temperature Grade | Military: -65C to +175C | |
Candidate List Date | 2017-01-12 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V3.01 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 62 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4 mA |
Alternate Parts for SZN4484
This table gives cross-reference parts and alternative options found for SZN4484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN4484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4181BTR | Zener Diode, 62V V(Z), 1W, Silicon, Unidirectional, DO-41 | Central Semiconductor Corp | SZN4484 vs 1N4181BTR |
1N4484D | Zener Diode, 62V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | SZN4484 vs 1N4484D |
JANTX1N4484CUS | Zener Diode, 62V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | SZN4484 vs JANTX1N4484CUS |
MSP1N4759APE3TR | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | SZN4484 vs MSP1N4759APE3TR |
1N4759A-T/R | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional | Frontier Electronics Co Ltd | SZN4484 vs 1N4759A-T/R |
MSP1N4759AP | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SZN4484 vs MSP1N4759AP |
CDLL4484 | Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | SZN4484 vs CDLL4484 |
1N4484 | Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | SZN4484 vs 1N4484 |
2EZ62DE3 | Zener Diode, 62V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SZN4484 vs 2EZ62DE3 |
JANTXV1N4484US | Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | SZN4484 vs JANTXV1N4484US |