There are no models available for this part yet.
Overview of SZN4477SMTXV by Solid State Devices Inc (SSDI)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SZN4477SMTXV by Solid State Devices Inc (SSDI)
Part Data Attributes for SZN4477SMTXV by Solid State Devices Inc (SSDI)
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SOLID STATE DEVICES INC
|
Package Description
|
O-LELF-R2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
33 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
7.5 mA
|
Alternate Parts for SZN4477SMTXV
This table gives cross-reference parts and alternative options found for SZN4477SMTXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN4477SMTXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZN4477SMTX | Zener Diode | Solid State Devices Inc (SSDI) | SZN4477SMTXV vs SZN4477SMTX |
1N4477-PBF | Zener Diode | Digitron Semiconductors | SZN4477SMTXV vs 1N4477-PBF |
SZN4477SM | Zener Diode | Solid State Devices Inc (SSDI) | SZN4477SMTXV vs SZN4477SM |
1N4477HR | Zener Diode | Digitron Semiconductors | SZN4477SMTXV vs 1N4477HR |