There are no models available for this part yet.
Overview of SZN4471D by Solid State Devices Inc (SSDI)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SZN4471D by Solid State Devices Inc (SSDI)
Part Data Attributes for SZN4471D by Solid State Devices Inc (SSDI)
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SOLID STATE DEVICES INC
|
Package Description
|
O-LALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
18 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
1%
|
Working Test Current
|
14 mA
|
Alternate Parts for SZN4471D
This table gives cross-reference parts and alternative options found for SZN4471D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN4471D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4471 | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Sensitron Semiconductors | SZN4471D vs JANTX1N4471 |
JANTXV1N4471US | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Defense Logistics Agency | SZN4471D vs JANTXV1N4471US |
JANTX1N4471DUS | Zener Diode, 18V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Defense Logistics Agency | SZN4471D vs JANTX1N4471DUS |
1N4471 | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | SZN4471D vs 1N4471 |
JANTXV1N4471 | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Sensitron Semiconductors | SZN4471D vs JANTXV1N4471 |
1N4471US | Zener Diode, 18V V(Z), 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | SZN4471D vs 1N4471US |
JANTXV1N4471DUS | Zener Diode, 18V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | SZN4471D vs JANTXV1N4471DUS |
1N4471C | Zener Diode, 18V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | SZN4471D vs 1N4471C |
SZN4471C | Zener Diode, 18V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZN4471D vs SZN4471C |
JANTX1N4471C | Zener Diode, 18V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | SZN4471D vs JANTX1N4471C |