Part Details for SZMMSZ5V6T1G by onsemi
Overview of SZMMSZ5V6T1G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMSZ5V6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7729
|
Newark | Zener Diode, 5.6V, 0.5W, Sod-123, Zener Voltage Nom:5.6V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmszxxxt1G Series Rohs Compliant: Yes |Onsemi SZMMSZ5V6T1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0710 | Buy Now |
DISTI #
SZMMSZ5V6T1GOSCT-ND
|
DigiKey | DIODE ZENER 5.6V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17062 In Stock |
|
$0.0483 / $0.3600 | Buy Now |
DISTI #
SZMMSZ5V6T1G
|
Avnet Americas | Diode Zener Single 5.6V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5V6T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0479 / $0.0571 | Buy Now |
DISTI #
863-SZMMSZ5V6T1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 5.6V RoHS: Compliant | 14864 |
|
$0.0480 / $0.2700 | Buy Now |
DISTI #
V72:2272_07311709
|
Arrow Electronics | Diode Zener Single 5.6V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2103 Container: Cut Strips | Americas - 525 |
|
$0.0518 / $0.1749 | Buy Now |
|
Future Electronics | MMSZ5V6T1 Series 500 mW 10 mA 5.6 V SMT Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0471 / $0.0526 | Buy Now |
|
Future Electronics | MMSZ5V6T1 Series 500 mW 10 mA 5.6 V SMT Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0471 / $0.0526 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 5.6V 5% 500mW Automotive 2-Pin SOD-123 T/R | 0 |
|
$0.0472 / $0.0536 | Buy Now |
DISTI #
55122540
|
Verical | Diode Zener Single 5.6V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 2103 | Americas - 525 |
|
$0.0518 / $0.0948 | Buy Now |
DISTI #
SZMMSZ5V6T1G
|
Avnet Silica | Diode Zener Single 5.6V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ5V6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SZMMSZ5V6T1G
SZMMSZ5V6T1G CAD Models
SZMMSZ5V6T1G Part Data Attributes
|
SZMMSZ5V6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5V6T1G
onsemi
500 mW; 5% Zener Diode Voltage Regulator 5.6 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for SZMMSZ5V6T1G
This table gives cross-reference parts and alternative options found for SZMMSZ5V6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5V6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMSZ5V6ET1G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | SZMMSZ5V6T1G vs SZMMSZ5V6ET1G |
SZMMSZ5V6T3G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | SZMMSZ5V6T1G vs SZMMSZ5V6T3G |
SZMMSZ5V1T1G | 500 mW; 5% Zener Diode Voltage Regulator 5.1 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZMMSZ5V6T1G vs SZMMSZ5V1T1G |