-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2001
|
Newark | Zener Diode, 7.5V, 0.5W, Sod-123, Zener Voltage Vz Typ:7.5V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Szmmsz52Xxxt1G Series, Rohs Compliant: Yes |Onsemi SZMMSZ5236BT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1554 |
|
$0.1030 / $0.3620 | Buy Now |
DISTI #
76T7746
|
Newark | Zener Diode 500 Mw Sod-123/ Reel |Onsemi SZMMSZ5236BT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
SZMMSZ5236BT1GOSCT-ND
|
DigiKey | DIODE ZENER 7.5V 500MW SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16576 In Stock |
|
$0.0418 / $0.3500 | Buy Now |
DISTI #
SZMMSZ5236BT1G
|
Avnet Americas | Diode Zener Single 7.5V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5236BT1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
863-SZMMSZ5236BT1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 7.5V RoHS: Compliant | 8721 |
|
$0.0470 / $0.3400 | Buy Now |
DISTI #
V72:2272_07301169
|
Arrow Electronics | Diode Zener Single 7.5V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Date Code: 2046 Container: Cut Strips | Americas - 15037 |
|
$0.0596 / $0.3094 | Buy Now |
DISTI #
V36:1790_07301169
|
Arrow Electronics | Diode Zener Single 7.5V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks Date Code: 2350 | Americas - 12000 |
|
$0.0418 / $0.0590 | Buy Now |
DISTI #
70467748
|
RS | SZMMSZ5236BT1G Zener Diode, 7.5V 5% 500 mW SMT 2-Pin SOD-123 | ON Semiconductor SZMMSZ5236BT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0740 / $0.0870 | RFQ |
DISTI #
53466788
|
Verical | Diode Zener Single 7.5V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 2046 | Americas - 15037 |
|
$0.0596 / $0.0903 | Buy Now |
DISTI #
80927805
|
Verical | Diode Zener Single 7.5V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2350 | Americas - 12000 |
|
$0.0418 / $0.0590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMSZ5236BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5236BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for SZMMSZ5236BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5236BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5226BD2B.DA | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | SZMMSZ5236BT1G vs 1N5226BD2B.DA |
1N5226BD2B-JQRS.SS | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | SZMMSZ5236BT1G vs 1N5226BD2B-JQRS.SS |
1N6312BD2A.SEM | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | SZMMSZ5236BT1G vs 1N6312BD2A.SEM |
1N6312BD2A.GCDE | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | SZMMSZ5236BT1G vs 1N6312BD2A.GCDE |
1N5236BD2B-JQRS.GCDM | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | SZMMSZ5236BT1G vs 1N5236BD2B-JQRS.GCDM |
1N5236BD2A.GCDE | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | SZMMSZ5236BT1G vs 1N5236BD2A.GCDE |
MMSZ5226BT1 | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | SZMMSZ5236BT1G vs MMSZ5226BT1 |
1N5236BD2A-JQRS | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | SZMMSZ5236BT1G vs 1N5236BD2A-JQRS |
1N5226BD2B-JQRS.GCDE | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | SZMMSZ5236BT1G vs 1N5226BD2B-JQRS.GCDE |
BZT52C7V5-GS08 | Zener Diode, 7.5V V(Z), 6.04%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Vishay Semiconductors | SZMMSZ5236BT1G vs BZT52C7V5-GS08 |