Part Details for SZMMSZ5221BT1G by onsemi
Overview of SZMMSZ5221BT1G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for SZMMSZ5221BT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3920
|
Newark | Zener Diode, Aec-Q101, 2.4V, Sod-123, Zener Voltage Vz Typ:2.4V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance :5%, No. Of Pins:2Pins, Operating Temperature Max:150 C, Packaging:Cut Tape, Product Rohs Compliant: Yes |Onsemi SZMMSZ5221BT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20156 |
|
$0.1000 / $0.3520 | Buy Now |
DISTI #
76T7730
|
Newark | Zener Diode 500 Mw Sod-123/ Reel |Onsemi SZMMSZ5221BT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
SZMMSZ5221BT1GOSCT-ND
|
DigiKey | DIODE ZENER 2.4V 500MW SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28776 In Stock |
|
$0.0418 / $0.3500 | Buy Now |
DISTI #
SZMMSZ5221BT1G
|
Avnet Americas | Diode Zener Single 2.4V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5221BT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
863-SZMMSZ5221BT1G
|
Mouser Electronics | Zener Diodes ZENER REGULATOR RoHS: Compliant | 35037 |
|
$0.0470 / $0.3400 | Buy Now |
DISTI #
V72:2272_07305511
|
Arrow Electronics | Diode Zener Single 2.4V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2243 Container: Cut Strips | Americas - 29230 |
|
$0.3125 / $0.3188 | Buy Now |
DISTI #
V79:2366_26240610
|
Arrow Electronics | Diode Zener Single 2.4V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1746 | Americas - 25152 |
|
$0.0404 / $0.3094 | Buy Now |
DISTI #
P40:2555_16812996
|
Arrow Electronics | Diode Zener Single 2.4V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Europe - 6373 |
|
$0.0411 / $0.3130 | Buy Now |
|
Onlinecomponents.com |
5999 Partner Stock |
|
$0.0391 / $0.0468 | Buy Now | |
DISTI #
66406079
|
Verical | Diode Zener Single 2.4V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 2243 | Americas - 29230 |
|
$0.3125 / $0.3167 | Buy Now |
Part Details for SZMMSZ5221BT1G
SZMMSZ5221BT1G CAD Models
SZMMSZ5221BT1G Part Data Attributes
|
SZMMSZ5221BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5221BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for SZMMSZ5221BT1G
This table gives cross-reference parts and alternative options found for SZMMSZ5221BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5221BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N5223A-1E3TR | Zener Diode, 2.7V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | SZMMSZ5221BT1G vs MQ1N5223A-1E3TR |
1N5221CRL2 | Zener Diode, 2.4V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Semiconductor Products | SZMMSZ5221BT1G vs 1N5221CRL2 |
1N5221BUR-1 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | SZMMSZ5221BT1G vs 1N5221BUR-1 |
MSP1N5223A-1 | Zener Diode, 2.7V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | SZMMSZ5221BT1G vs MSP1N5223A-1 |
BZT52C2V4 | Zener Diode | Daco Semiconductor Co Ltd | SZMMSZ5221BT1G vs BZT52C2V4 |
MQ1N5221BUR-1E3TR | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | SZMMSZ5221BT1G vs MQ1N5221BUR-1E3TR |
MX1N5221BUR-1TR | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | SZMMSZ5221BT1G vs MX1N5221BUR-1TR |
BZV55C2V4 | Zener Diode, 2.4V V(Z), 8.33%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | SZMMSZ5221BT1G vs BZV55C2V4 |
1N6310BD2A-JQRS.GCDE | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | SZMMSZ5221BT1G vs 1N6310BD2A-JQRS.GCDE |
1N6310BD2A.GRPC | 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | SZMMSZ5221BT1G vs 1N6310BD2A.GRPC |