SZMMSZ4715T1G
onsemi
Description: Low Current Zener Diode Voltage Regulator 36 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified

Overview of SZMMSZ4715T1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for SZMMSZ4715T1G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 38AH2674
Newark Zen Sod123 Reg 0.5W 36V Rohs Compliant: Yes |Onsemi SZMMSZ4715T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 12000
  • 3,000 $0.0730
  • 6,000 $0.0600
  • 12,000 $0.0520
  • 18,000 $0.0480
  • 30,000 $0.0420
$0.0420 / $0.0730 Buy Now
DISTI # 76T7727
Newark Zener Diode, 36V, 0.5W, Sod-123, Zener Voltage Nom:36V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmsz4Xxxt1G Series Rohs Compliant: Yes |Onsemi SZMMSZ4715T1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.0600
  • 12,000 $0.0520
  • 18,000 $0.0480
  • 30,000 $0.0420
$0.0420 / $0.0600 Buy Now
DISTI # SZMMSZ4715T1GOSCT-ND
DigiKey DIODE ZENER 36V 500MW SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7412
In Stock
  • 1 $0.3200
  • 10 $0.1960
  • 100 $0.1229
  • 500 $0.0909
  • 1,000 $0.0805
  • 3,000 $0.0673
  • 6,000 $0.0606
  • 9,000 $0.0572
  • 15,000 $0.0534
  • 21,000 $0.0511
  • 30,000 $0.0489
  • 75,000 $0.0440
  • 150,000 $0.0410
$0.0410 / $0.3200 Buy Now
DISTI # SZMMSZ4715T1G
Avnet Americas Diode Zener Single 36V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ4715T1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 18,000 $0.0478
  • 24,000 $0.0465
  • 42,000 $0.0452
  • 90,000 $0.0439
  • 180,000 $0.0426
  • 900,000 $0.0413
  • 1,800,000 $0.0401
$0.0401 / $0.0478 Buy Now
DISTI # SZMMSZ4715T1G
Avnet Americas Diode Zener Single 36V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ4715T1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 18,000 $0.0478
  • 24,000 $0.0465
  • 42,000 $0.0452
  • 90,000 $0.0439
  • 180,000 $0.0426
  • 900,000 $0.0413
  • 1,800,000 $0.0401
$0.0401 / $0.0478 Buy Now
DISTI # 863-SZMMSZ4715T1G
Mouser Electronics Zener Diodes ZEN REG 0.5W 36V RoHS: Compliant 8132
  • 1 $0.3100
  • 10 $0.1860
  • 100 $0.0860
  • 1,000 $0.0750
  • 3,000 $0.0600
  • 9,000 $0.0510
  • 24,000 $0.0470
$0.0470 / $0.3100 Buy Now
DISTI # V72:2272_07297521
Arrow Electronics Diode Zener Single 36V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2225 Container: Cut Strips Americas - 13616
  • 1 $0.1984
  • 10 $0.1203
  • 25 $0.1191
  • 100 $0.0548
  • 250 $0.0543
  • 500 $0.0536
  • 1,000 $0.0453
  • 3,000 $0.0434
  • 6,000 $0.0414
$0.0414 / $0.1984 Buy Now
DISTI # A03:0893_01710701
Arrow Electronics Diode Zener Single 36V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2431 Asia - 3000
  • 18,000 $0.0414
  • 21,000 $0.0414
  • 24,000 $0.0414
  • 30,000 $0.0414
  • 75,000 $0.0414
$0.0414 Buy Now
Future Electronics SZMMSZ4 Series 36 V ±5 % 500 mW Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 126000
Reel
  • 3,000 $0.0456
  • 9,000 $0.0439
  • 12,000 $0.0434
  • 30,000 $0.0420
  • 45,000 $0.0406
$0.0406 / $0.0456 Buy Now
Future Electronics SZMMSZ4 Series 36 V ±5 % 500 mW Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 3,000 $0.0456
  • 9,000 $0.0439
  • 12,000 $0.0434
  • 30,000 $0.0420
  • 45,000 $0.0406
$0.0406 / $0.0456 Buy Now
Future Electronics SZMMSZ4 Series 36 V ±5 % 500 mW Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 3,000 $0.0456
  • 9,000 $0.0439
  • 12,000 $0.0434
  • 30,000 $0.0420
  • 45,000 $0.0406
$0.0406 / $0.0456 Buy Now
Future Electronics SZMMSZ4 Series 36 V ±5 % 500 mW Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 3,000 $0.0456
  • 9,000 $0.0439
  • 12,000 $0.0434
  • 30,000 $0.0420
  • 45,000 $0.0406
$0.0406 / $0.0456 Buy Now
Onlinecomponents.com Low Current Zener Diode Voltage Regulator 36 V 0
  • 3,000 $0.0468
  • 6,000 $0.0448
  • 12,000 $0.0442
  • 27,000 $0.0419
  • 51,000 $0.0412
  • 102,000 $0.0403
  • 150,000 $0.0397
  • 252,000 $0.0391
$0.0391 / $0.0468 Buy Now
DISTI # 82095636
Verical Diode Zener Single 36V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2306 Americas - 87000
  • 3,000 $0.0694
  • 21,000 $0.0634
  • 42,000 $0.0590
  • 63,000 $0.0557
$0.0557 / $0.0694 Buy Now
DISTI # 62307048
Verical Diode Zener Single 36V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 2225 Americas - 13616
  • 6,000 $0.0414
$0.0414 Buy Now
DISTI # SZMMSZ4715T1G
Avnet Asia Diode Zener Single 36V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ4715T1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days 0
  • 18,000 $0.0425
  • 36,000 $0.0420
  • 54,000 $0.0414
  • 90,000 $0.0409
  • 180,000 $0.0399
  • 450,000 $0.0389
  • 900,000 $0.0380
$0.0380 / $0.0425 Buy Now
DISTI # SZMMSZ4715T1G
Avnet Silica (Alt: SZMMSZ4715T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541901231107
Chip1Stop Diode Zener Single 36V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant 13616
  • 10 $0.1203
  • 25 $0.1191
  • 100 $0.0548
  • 250 $0.0543
  • 500 $0.0536
  • 1,000 $0.0453
  • 3,000 $0.0434
$0.0434 / $0.1203 Buy Now
DISTI # SZMMSZ4715T1G
EBV Elektronik (Alt: SZMMSZ4715T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for SZMMSZ4715T1G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SZMMSZ4715T1G by onsemi

SZMMSZ4715T1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOD-123 2 LEAD
Package Description
ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN
Pin Count
2
Manufacturer Package Code
425-04
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
10 Weeks
Samacsys Manufacturer
onsemi
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
36 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
0.05 mA
Want to compare parts?
  1. SZMMSZ4715T1G
    onsemi
    Low Current Zener Diode Voltage Regulator 36 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
    VS

Alternate Parts for SZMMSZ4715T1G

This table gives cross-reference parts and alternative options found for SZMMSZ4715T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ4715T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ4715T3G 36 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN onsemi SZMMSZ4715T1G vs MMSZ4715T3G
MMSZ4715 Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN MERITEK Electronics Corporation SZMMSZ4715T1G vs MMSZ4715
MMSZ4715 Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation SZMMSZ4715T1G vs MMSZ4715
MMSZ4715 Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SZMMSZ4715T1G vs MMSZ4715
MMSZ4715-VT/R7 Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor SZMMSZ4715T1G vs MMSZ4715-VT/R7
MMSZ4715-V-GS08 Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies SZMMSZ4715T1G vs MMSZ4715-V-GS08
MMSZ4715T1G Low Current Zener Diode Voltage Regulator 36 V, SOD-123 2 LEAD, 3000-REEL onsemi SZMMSZ4715T1G vs MMSZ4715T1G
MMSZ4715-GS08 Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Vishay Semiconductors SZMMSZ4715T1G vs MMSZ4715-GS08
MMSZ4715-HE3-08 Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies SZMMSZ4715T1G vs MMSZ4715-HE3-08
MMSZ4715T1T3 36V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN Motorola Mobility LLC SZMMSZ4715T1G vs MMSZ4715T1T3
Part Number Description Manufacturer Compare
MMSZ5258ET1G 225 W, Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL onsemi SZMMSZ4715T1G vs MMSZ5258ET1G
MMSZ5258B-13-F Zener Diode, 36V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated SZMMSZ4715T1G vs MMSZ5258B-13-F
MMSZ4715 Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation SZMMSZ4715T1G vs MMSZ4715
MMSZ4715-HE3-18 Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies SZMMSZ4715T1G vs MMSZ4715-HE3-18
DL5258B-GT1 Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd SZMMSZ4715T1G vs DL5258B-GT1
BZT52H-C36 Zener Diode Nexperia SZMMSZ4715T1G vs BZT52H-C36
MMSZ5258B Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN Diodes Incorporated SZMMSZ4715T1G vs MMSZ5258B
SZMMSZ5258BT3G Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified onsemi SZMMSZ4715T1G vs SZMMSZ5258BT3G
MMSZ4715T1 Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Rectron Semiconductor SZMMSZ4715T1G vs MMSZ4715T1
MMSZ5258BQ-13-F Zener Diode, 36V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated SZMMSZ4715T1G vs MMSZ5258BQ-13-F

Related Parts for SZMMSZ4715T1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZMMSZ4715T1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZMMSZ4715T1G by onsemi

Select Manufacturer
Which Manufacturer of SZMMSZ4715T1G would you like to use for your alert(s)?
  • Please alert me when SZMMSZ4715T1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SZMMSZ4715T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZMMSZ4715T1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SZMMSZ4715T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZMMSZ4715T1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZMMSZ4715T1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: