SZMMSZ4704T3G
onsemi
Description: Low Current Zener Diode Voltage Regulator 17 V, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified

Overview of SZMMSZ4704T3G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for SZMMSZ4704T3G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 72W2439
Newark Zener Diode, 17V, 0.5W, Sod-123, Zener Voltage Nom:17V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmsz4Xxxt1G Series Rohs Compliant: Yes |Onsemi SZMMSZ4704T3G RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.0480
  • 18,000 $0.0410
  • 30,000 $0.0340
$0.0340 / $0.0480 Buy Now
DISTI # SZMMSZ4704T3GOSCT-ND
DigiKey DIODE ZENER 17V 500MW SOD123 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 19830
In Stock
  • 1 $0.2900
  • 10 $0.2000
  • 100 $0.0978
  • 500 $0.0815
  • 1,000 $0.0567
  • 2,000 $0.0491
  • 5,000 $0.0456
  • 10,000 $0.0409
  • 20,000 $0.0371
  • 30,000 $0.0352
  • 50,000 $0.0330
  • 70,000 $0.0317
  • 100,000 $0.0304
  • 250,000 $0.0277
$0.0277 / $0.2900 Buy Now
DISTI # SZMMSZ4704T3G
Avnet Americas Diode Zener Single 17V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ4704T3G) RoHS: Compliant Min Qty: 20834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 89980 Partner Stock
  • 20,834 $0.0355
  • 21,000 $0.0346
  • 42,000 $0.0336
  • 110,000 $0.0326
  • 210,000 $0.0317
  • 1,100,000 $0.0307
  • 2,100,000 $0.0298
$0.0298 / $0.0355 Buy Now
DISTI # SZMMSZ4704T3G
Avnet Americas Diode Zener Single 17V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ4704T3G) RoHS: Compliant Min Qty: 11364 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 60000 Partner Stock
  • 1 $0.0326
$0.0326 Buy Now
DISTI # SZMMSZ4704T3G
Avnet Americas Diode Zener Single 17V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ4704T3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel 20000 Factory Stock
  • 30,000 $0.0326
  • 50,000 $0.0317
  • 80,000 $0.0308
  • 150,000 $0.0299
  • 300,000 $0.0290
  • 1,500,000 $0.0282
  • 3,000,000 $0.0273
$0.0273 / $0.0326 Buy Now
DISTI # 863-SZMMSZ4704T3G
Mouser Electronics Zener Diodes ZEN SOD123 REG 0.5W 17V RoHS: Compliant 9955
  • 1 $0.2900
  • 10 $0.2180
  • 100 $0.0840
  • 1,000 $0.0520
  • 2,500 $0.0450
  • 10,000 $0.0370
  • 20,000 $0.0350
  • 50,000 $0.0330
  • 100,000 $0.0280
$0.0280 / $0.2900 Buy Now
Onlinecomponents.com Diode Zener Single 17V 5% 500mW 2-Pin SOD-123 T/R 0
  • 10,000 $0.0301
  • 30,000 $0.0290
  • 50,000 $0.0279
  • 100,000 $0.0274
  • 150,000 $0.0270
  • 250,000 $0.0266
  • 500,000 $0.0262
$0.0262 / $0.0301 Buy Now
Rochester Electronics MMSZ4 - Low Current Zener Diode Voltage Regulator 17 V RoHS: Compliant Status: Active Min Qty: 1 60000
  • 1 $0.0321
  • 25 $0.0315
  • 100 $0.0302
  • 500 $0.0289
  • 1,000 $0.0273
$0.0273 / $0.0321 Buy Now
DISTI # SZMMSZ4704T3G
EBV Elektronik (Alt: SZMMSZ4704T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 89980
RFQ

CAD Models for SZMMSZ4704T3G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SZMMSZ4704T3G by onsemi

SZMMSZ4704T3G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOD-123 2 LEAD
Package Description
ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN
Pin Count
2
Manufacturer Package Code
425-04
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
17 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
0.05 mA
Want to compare parts?
  1. SZMMSZ4704T3G
    onsemi
    Low Current Zener Diode Voltage Regulator 17 V, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified
    VS

Alternate Parts for SZMMSZ4704T3G

This table gives cross-reference parts and alternative options found for SZMMSZ4704T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ4704T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ4704-E3-18 Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies SZMMSZ4704T3G vs MMSZ4704-E3-18
MMSZ4704-E3-08 Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies SZMMSZ4704T3G vs MMSZ4704-E3-08
MMSZ4704-G3-08 Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies SZMMSZ4704T3G vs MMSZ4704-G3-08
SZMMSZ4704T1G Low Current Zener Diode Voltage Regulator 17 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified onsemi SZMMSZ4704T3G vs SZMMSZ4704T1G
MMSZ4704T1G Low Current Zener Diode Voltage Regulator 17 V, SOD-123 2 LEAD, 3000-REEL onsemi SZMMSZ4704T3G vs MMSZ4704T1G
Part Number Description Manufacturer Compare
MMSZ4704T1G Low Current Zener Diode Voltage Regulator 17 V, SOD-123 2 LEAD, 3000-REEL onsemi SZMMSZ4704T3G vs MMSZ4704T1G
MMSZ4704-G3-08 Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies SZMMSZ4704T3G vs MMSZ4704-G3-08
MMSZ4704-E3-18 Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies SZMMSZ4704T3G vs MMSZ4704-E3-18
MMSZ4704-G3-18 Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies SZMMSZ4704T3G vs MMSZ4704-G3-18
CDLL4704 Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc SZMMSZ4704T3G vs CDLL4704
SZMMSZ4704T1G Low Current Zener Diode Voltage Regulator 17 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified onsemi SZMMSZ4704T3G vs SZMMSZ4704T1G

Related Parts for SZMMSZ4704T3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZMMSZ4704T3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZMMSZ4704T3G by onsemi

Select Manufacturer
Which Manufacturer of SZMMSZ4704T3G would you like to use for your alert(s)?
  • Please alert me when SZMMSZ4704T3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SZMMSZ4704T3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZMMSZ4704T3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SZMMSZ4704T3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZMMSZ4704T3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZMMSZ4704T3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: