-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Current Zener Diode Voltage Regulator 3.6 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7328
|
Newark | Zener Diode, Aec-Q101, 3.6V, Sod-123, Zener Voltage Vz Typ:3.6V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Szmmsz4Xxxt1G Series, Rohs Compliant: Yes |Onsemi SZMMSZ4685T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26303 |
|
$0.0960 / $0.3620 | Buy Now |
DISTI #
76T7701
|
Newark | Zen Sod123 Reg 0.5W 3.6V/ Reel |Onsemi SZMMSZ4685T1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
SZMMSZ4685T1GOSCT-ND
|
DigiKey | DIODE ZENER 3.6V 500MW SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32563 In Stock |
|
$0.0410 / $0.3200 | Buy Now |
DISTI #
SZMMSZ4685T1G
|
Avnet Americas | Diode Zener Single 3.6V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ4685T1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1300 Partner Stock |
|
RFQ | |
DISTI #
SZMMSZ4685T1G
|
Avnet Americas | Diode Zener Single 3.6V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ4685T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
863-SZMMSZ4685T1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 3.6V RoHS: Compliant | 27717 |
|
$0.0410 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 3.6V 5% 500mW Automotive 2-Pin SOD-123 T/R |
15000 In Stock |
|
$0.0387 / $0.0461 | Buy Now |
|
Rochester Electronics | MMSZ4 - Low Current Zener Diode Voltage Regulator 3.6 V RoHS: Compliant Status: Active Min Qty: 1 | 1300 |
|
$0.0400 / $0.0471 | Buy Now |
DISTI #
SZMMSZ4685T1G
|
TME | Diode: Zener, 0.5W, 3.6V, SMD, reel,tape, SOD123, single diode Min Qty: 1 | 0 |
|
$0.0548 / $0.2441 | RFQ |
DISTI #
SZMMSZ4685T1G
|
Avnet Silica | Diode Zener Single 3.6V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ4685T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMSZ4685T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ4685T1G
onsemi
Low Current Zener Diode Voltage Regulator 3.6 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
This table gives cross-reference parts and alternative options found for SZMMSZ4685T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ4685T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4685-E3-08 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ4685T1G vs MMSZ4685-E3-08 |
MMSZ4685-G3-18 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ4685T1G vs MMSZ4685-G3-18 |
MMSZ4685-G3-08 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ4685T1G vs MMSZ4685-G3-08 |