-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Current Zener Diode Voltage Regulator 1.8 V, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7324
|
Newark | Zener Diode, 1.8V, 0.5W, Sod-123, Zener Voltage Nom:1.8V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmsz4Xxxt1G Series Rohs Compliant: Yes |Onsemi SZMMSZ4678T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 34511 |
|
$0.1030 / $0.3620 | Buy Now |
DISTI #
76T7697
|
Newark | 1.8 V Low Current Zener Diode Voltage Regulator/ Reel |Onsemi SZMMSZ4678T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
SZMMSZ4678T1GOSCT-ND
|
DigiKey | DIODE ZENER 1.8V 500MW SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
754 In Stock |
|
$0.0418 / $0.3500 | Buy Now |
DISTI #
SZMMSZ4678T1G
|
Avnet Americas | Diode Zener Single 1.8V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ4678T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 1122000 Factory Stock |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
SZMMSZ4678T1G
|
Avnet Americas | Diode Zener Single 1.8V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ4678T1G) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1122000 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
863-SZMMSZ4678T1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 1.8V RoHS: Compliant | 104372 |
|
$0.0470 / $0.3400 | Buy Now |
DISTI #
80940374
|
Verical | Diode Zener Single 1.8V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2419 | Americas - 27000 |
|
$0.0748 | Buy Now |
DISTI #
SZMMSZ4678T1G
|
TME | Diode: Zener, 0.5W, 1.8V, SMD, reel,tape, SOD123, single diode Min Qty: 5 | 830 |
|
$0.0618 / $0.1914 | Buy Now |
|
Ameya Holding Limited | Diode: Zener, 0.5W, 1.8V, SMD, reel,tape, SOD123, single diode | 60000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 195210 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMSZ4678T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ4678T1G
onsemi
Low Current Zener Diode Voltage Regulator 1.8 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
This table gives cross-reference parts and alternative options found for SZMMSZ4678T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ4678T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4678TG1 | 1.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | SZMMSZ4678T1G vs MMSZ4678TG1 |
MMSZ4678T1 | Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | SZMMSZ4678T1G vs MMSZ4678T1 |
CMHZ4678BK | Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | SZMMSZ4678T1G vs CMHZ4678BK |
MMSZ4678G | Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | Rectron Semiconductor | SZMMSZ4678T1G vs MMSZ4678G |
CMHZ4678TR | Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | SZMMSZ4678T1G vs CMHZ4678TR |
MMSZ4678T1T3 | 1.8V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | SZMMSZ4678T1G vs MMSZ4678T1T3 |
MMSZ4678 | 1.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | SZMMSZ4678T1G vs MMSZ4678 |
MMSZ4678T1G | Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | Rectron Semiconductor | SZMMSZ4678T1G vs MMSZ4678T1G |
MMSZ4678T1T3 | Zener Diode, 1.8V V(Z), 5%, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | Motorola Semiconductor Products | SZMMSZ4678T1G vs MMSZ4678T1T3 |
CMHZ4678 | Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | SZMMSZ4678T1G vs CMHZ4678 |