There are no models available for this part yet.
Overview of SZMMSZ33T1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SZMMSZ33T1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T7691
|
Newark | Zener Diode, 33V, 0.5W, Sod-123, Zener Voltage Nom:33V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmszxxxt1G Series Rohs Compliant: Yes |Onsemi SZMMSZ33T1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0670 | Buy Now | |
DISTI #
SZMMSZ33T1GOSCT-ND
|
DigiKey | DIODE ZENER 33V 500MW SOD123 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
252 In Stock |
|
$0 / $0.3500 | Buy Now | |
DISTI #
SZMMSZ33T1G
|
Avnet Americas | Diode Zener Single 33V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ33T1G) RoHS: Compliant Min Qty: 6869 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 36000 Partner Stock |
|
$0.0451 / $0.0539 | Buy Now | |
DISTI #
SZMMSZ33T1G
|
Avnet Americas | Diode Zener Single 33V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ33T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0451 / $0.0539 | Buy Now | |
DISTI #
863-SZMMSZ33T1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 33V RoHS: Compliant | 6059 |
|
$0.0520 / $0.3500 | Buy Now | |
DISTI #
70467728
|
RS | SZMMSZ33T1G Zener Diode, 33V 5% 500 mW SMT 2-Pin SOD-123 | ON Semiconductor SZMMSZ33T1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0870 / $0.1030 | RFQ | |
Onlinecomponents.com | SZMMSZ33T1G Zener Diode, 33V 5% 500 mW SMT 2-Pin SOD-123 | ON Semiconductor SZMMSZ33T1G | 0 |
|
$0.0443 / $0.0499 | Buy Now | ||
Rochester Electronics | MMSZ33 - Zener Diode 33 V Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 36000 |
|
$0.0451 / $0.0531 | Buy Now | ||
ComSIT USA | ZENER VOLTAGE REGULATOR Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional RoHS: Compliant |
|
|
RFQ | |||
DISTI #
SZMMSZ33T1G
|
Avnet Silica | Diode Zener Single 33V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ33T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 12000 |
|
Buy Now |
CAD Models for SZMMSZ33T1G by onsemi
Part Data Attributes for SZMMSZ33T1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOD-123 2 LEAD
|
Pin Count
|
2
|
Manufacturer Package Code
|
425-04
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
80 Ω
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
33 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for SZMMSZ33T1G
This table gives cross-reference parts and alternative options found for SZMMSZ33T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ33T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMSZ36T1G | 500 mW; 5% Zener Diode Voltage Regulator 36 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZMMSZ33T1G vs SZMMSZ36T1G |
SZMMSZ33T3G | 500 mW; 5% Zener Diode Voltage Regulator 33 V, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | SZMMSZ33T1G vs SZMMSZ33T3G |
Related Parts for SZMMSZ33T1G
-
SZMMSZ33ET1GZener Diodes
-
STPS40170CTRectifier Diodes
-
SZ1SMC7.5AT3GTransient Suppressors
-
STCFixed Capacitors
-
DMPH4015SK3Q-13Power Field-Effect Transistors
-
STM8SPLNB1M6Microcontrollers
-
2V7002LT1GSmall Signal Field-Effect Transistors
-
L6564HTRSwitching Regulator or Controllers
-
MC7905CTGLinear Regulator ICs