Part Details for SZMMBZ5233BLT1 by onsemi
Overview of SZMMBZ5233BLT1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZMMBZ5233BLT1
SZMMBZ5233BLT1 CAD Models
SZMMBZ5233BLT1 Part Data Attributes
|
SZMMBZ5233BLT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMBZ5233BLT1
onsemi
6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for SZMMBZ5233BLT1
This table gives cross-reference parts and alternative options found for SZMMBZ5233BLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMBZ5233BLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBZ5233BTRL13 | Zener Diode, 6V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | SZMMBZ5233BLT1 vs PMBZ5233BTRL13 |
CMPZ5233BBK | Zener Diode, 6V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | SZMMBZ5233BLT1 vs CMPZ5233BBK |
CMBZ5233B | Zener Diode, 6V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | SZMMBZ5233BLT1 vs CMBZ5233B |
PMBZ5233B | Zener Diode, 6V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | SZMMBZ5233BLT1 vs PMBZ5233B |
MMBZ5233BL | 6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | SZMMBZ5233BLT1 vs MMBZ5233BL |
MMBZ5233BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SZMMBZ5233BLT1 vs MMBZ5233BLT1 |
PMBZ5233BTRL | Zener Diode, 6V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | SZMMBZ5233BLT1 vs PMBZ5233BTRL |
FMMZ5233 | Zener Diode, 6V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | SZMMBZ5233BLT1 vs FMMZ5233 |
MMBZ5233 | Zener Diode, 6V V(Z), Silicon, Unidirectional, | General Instrument Corp | SZMMBZ5233BLT1 vs MMBZ5233 |
MMBZ5233BLT3 | 6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN | onsemi | SZMMBZ5233BLT1 vs MMBZ5233BLT3 |