There are no models available for this part yet.
Overview of SZMM3Z3V3ST1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 23 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for SZMM3Z3V3ST1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AC7337
|
Newark | Zener Diode, Aec-Q101, 3.3V, Sod-323, Zener Voltage Vz Typ:3.3V, Power Dissipation Pd:300Mw, Diode Case Style:Sod-323, Zener Tolerance ±:2%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Szmm3Zxxxst1G Series, Rohs Compliant: Yes |Onsemi SZMM3Z3V3ST1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5120 |
|
$0.1300 / $0.5000 | Buy Now | |
DISTI #
76T7808
|
Newark | Zen Sod323 Reg 0.2W Tr/ Reel |Onsemi SZMM3Z3V3ST1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0820 | Buy Now | |
DISTI #
SZMM3Z3V3ST1GOSCT-ND
|
DigiKey | DIODE ZENER 3.3V 300MW SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14389 In Stock |
|
$0.0554 / $0.4000 | Buy Now | |
DISTI #
SZMM3Z3V3ST1G
|
Avnet Americas | Diode Zener Single 3.425V 3% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: SZMM3Z3V3ST1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0549 / $0.0656 | Buy Now | |
DISTI #
863-SZMM3Z3V3ST1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.2W TR RoHS: Compliant | 66663 |
|
$0.0550 / $0.4000 | Buy Now | |
Future Electronics | MM3Z3V3ST1 Series 200 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 9000Reel |
|
$0.0542 / $0.0605 | Buy Now | ||
Future Electronics | MM3Z3V3ST1 Series 200 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0542 / $0.0605 | Buy Now | ||
Future Electronics | MM3Z3V3ST1 Series 200 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0542 / $0.0605 | Buy Now | ||
Onlinecomponents.com | ZENER VOLTAGE REGULATOR Zener Diode, 3.3V V(Z), 3.07%, 0.3W, Silicon, Unidirectional | 0 |
|
$0.0542 / $0.0615 | Buy Now | ||
Bristol Electronics | 2649 |
|
RFQ |
CAD Models for SZMM3Z3V3ST1G by onsemi
Part Data Attributes for SZMM3Z3V3ST1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOD-323 2 LEAD
|
Pin Count
|
2
|
Manufacturer Package Code
|
477-02
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
95 Ω
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.3 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
3.07%
|
Working Test Current
|
5 mA
|
Alternate Parts for SZMM3Z3V3ST1G
This table gives cross-reference parts and alternative options found for SZMM3Z3V3ST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMM3Z3V3ST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMM3Z3V3ST3G | Tight Tolerance Zener Diode Tight Tolerance SOD-323, 10000-REEL, Automotive Qualified | onsemi | SZMM3Z3V3ST1G vs SZMM3Z3V3ST3G |
Related Parts for SZMM3Z3V3ST1G
-
SZMMSZ5V6T1GZener Diodes
-
SL02-M-18Rectifier Diodes
-
SM15T36CAYTransient Suppressors
-
CGA5L1X7S1A226M160ACFixed Capacitors
-
FQA70N10Power Field-Effect Transistors
-
RN73H2ATTD2003B25Fixed Resistors
-
S2SC4617GSmall Signal Bipolar Transistors
-
TM4C1230H6PMIRMicrocontrollers
-
BSL215CH6327XTSA1Small Signal Field-Effect Transistors