Part Details for SZH-003T-P0.5 by JST Manufacturing
Results Overview of SZH-003T-P0.5 by JST Manufacturing
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082378-10003TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10060018-10003TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10137945-10003TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, One Open End, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for SZH-003T-P0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1263
|
Newark | Contact, Zh Series, Socket, 32 Awg, 28 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Jst (Japan S... more RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 336000 |
|
$0.0110 / $0.0130 | Buy Now |
DISTI #
90R9292
|
Newark | Contact, Socket, 32-28Awg, Crimp, Product Range:Zh Series, Contact Gender:Socket, Contact Termina... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3946 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
455-1281-1-ND
|
DigiKey | CONN SOCKET 28-32AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
139988 In Stock |
|
$0.0084 / $0.1000 | Buy Now |
DISTI #
306-SZH-003T-P0.5
|
Mouser Electronics | Terminals RoHS: Compliant | 206750 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | ZH Series 32-28 AWG Receptacle Contact Connector RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0093 / $0.0101 | Buy Now |
DISTI #
JSTSZH-003T-P0.5
|
Heilind Electronics | CONN TERM CRIMP ZH 28-32AWG TIN |
Americas - 276000 in Stock 288000 On Order |
|
$0.0103 / $0.0112 | Buy Now |
DISTI #
JSTSZH-003T-P0.5.PL
|
Heilind Electronics | LOOSE PIECE - CONN TERM CRIMP ZH 28-32AWG TIN | Americas - 11868 in Stock |
|
$0.0160 / $0.0192 | Buy Now |
DISTI #
JSTSZH-003T-P0.5.P
|
Heilind Electronics | CUT STRIP - CONN TERM CRIMP ZH 28-32AWG TIN | Americas - 4500 in Stock |
|
$0.0150 / $0.0192 | Buy Now |
|
Bristol Electronics | 17000 |
|
RFQ | ||
|
Quest Components | WIRE TERMINAL, 0.08MM2 | 25239 |
|
$0.0315 / $0.1800 | Buy Now |
Part Details for SZH-003T-P0.5
SZH-003T-P0.5 CAD Models
SZH-003T-P0.5 Part Data Attributes
|
SZH-003T-P0.5
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SZH-003T-P0.5
JST Manufacturing
Wire Terminal, 0.08mm2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | MATING: TIN | |
Approvals | CSA, UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.9 inch | |
Cable Entry-Min | 0.5 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage(AC) | 50 V | |
Rated Voltage(DC) | 50 V | |
Terminal Length | 0.087 inch | |
Terminal Type | CRIMP | |
Used With | ZH SERIES CONNECTOR | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |